846-027-520-102

Heilind Number:EDA846-027-520-102
Manufacturer:EDAC
Manufacturer Number:846-027-520-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-027-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-027-520-102

Detailed Description

Elevate your PCB connections with our high-temp card edge connectors, designed for optimal performance in demanding environments. Sporting a vibrant green hue, these connectors not only stand out visually but also boast impressive functionality, with a current rating of 3A. Crafted from UL 94V-0 Diallyl Phthalate, they ensure both durability and safety in operation. Featuring a single row layout with 27 positions, these connectors offer seamless connectivity for your electronic devices. The copper alloy contact material guarantees reliable signal transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. With a straight mount orientation and an operating temperature range of -40 to 105°C, these connectors are versatile and resilient. Upgrade your PCB setup with these high-quality components, part of our extensive range of connectors for seamless board-to-board connections.