846-027-521-101

Heilind Number:EDA846-027-521-101
Manufacturer:EDAC
Manufacturer Number:846-027-521-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-027-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-027-521-101

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding industrial environments. These connectors feature a vibrant Green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a single row layout and 27 positions, they offer seamless integration for your PCB needs. The Copper Alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for high-temp applications. Choose the straight mount orientation for easy installation. Elevate your connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding industrial environments. These connectors feature a vibrant Green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a single row layout and 27 positions, they offer seamless integration for your PCB needs. The Copper Alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for high-temp applications. Choose the straight mount orientation for easy installation.