846-027-521-102

Heilind Number:EDA846-027-521-102
Manufacturer:EDAC
Manufacturer Number:846-027-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-027-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-027-521-102

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connectors. Featuring a single row design with 27 positions, these connectors are optimized for seamless board-to-board PCB connections. Crafted with durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts, they ensure secure and efficient transmission of data and power. With a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for demanding industrial applications. Elevate your connectivity solutions with our high-performance Card Edge Connectors.