846-027-521-108

Heilind Number:EDA846-027-521-108
Manufacturer:EDAC
Manufacturer Number:846-027-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-027-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-027-521-108

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connectors, designed for reliable performance under extreme conditions. Featuring a vibrant green color, these connectors boast a robust housing material of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row configuration and 27 positions, they offer ample connectivity options for your applications. The contact material, made of copper alloy, guarantees efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for demanding industrial environments. Trust in our quality products to optimize your board-to-board connections with ease.