846-027-521-602

Heilind Number:EDA846-027-521-602
Manufacturer:EDAC
Manufacturer Number:846-027-521-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-027-521-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-027-521-602

Detailed Description

Enhance your high-temperature connectivity with our Green High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a single row layout with 27 positions, perfect for seamless board-to-board connections. Crafted from UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contact material, they ensure reliable power transmission at up to 3A. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for harsh environments. Choose our Card Edge Connectors for superior quality and functionality in your PCB applications.