846-027-521-603

Heilind Number:EDA846-027-521-603
Manufacturer:EDAC
Manufacturer Number:846-027-521-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-027-521-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-027-521-603

Detailed Description

Enhance your PCB connectivity with these High Temp Card Edge Connectors in a vibrant green hue. Designed for optimal performance, they boast a 3 A amperage capacity and feature a durable housing crafted from UL 94V-0 Diallyl Phthalate. With a single row configuration and a pitch of .125 inches, these connectors offer seamless integration for your electronic projects. The contact material, made from Copper Alloy, ensures reliable conductivity, while the 27 positions cater to a range of connection needs. Perfect for straight mounting orientation, they can withstand extreme temperatures ranging from -40 to 105°C, making them ideal for a variety of applications in the connectors, PCB connectors, and board to board PCB connectors categories. Elevate your design with these high-quality Card Edge Connectors.