846-027-521-607

Heilind Number:EDA846-027-521-607
Manufacturer:EDAC
Manufacturer Number:846-027-521-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-027-521-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-027-521-607

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in high-temperature environments, these connectors feature a vibrant green color and a single row configuration with 27 positions. With a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, they ensure reliable power transmission. The .125-inch pitch and .2-inch row spacing offer easy installation on PCBs, while the straight mount orientation allows for efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are essential for your electronic projects. Trust in our quality products for seamless and durable connectivity solutions.