846-027-522-108

Heilind Number:EDA846-027-522-108
Manufacturer:EDAC
Manufacturer Number:846-027-522-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-027-522-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-027-522-108

Detailed Description

Discover our high-temp card edge connectors, perfect for demanding applications. Featuring a vibrant green color, these connectors are not only visually appealing but also reliable, with a maximum amperage of 3 A. Crafted from UL 94V-0 Diallyl Phthalate, they guarantee exceptional durability and safety. With a single row design and copper alloy contact material, they offer seamless connectivity with a pitch of .125 in and row spacing of .2 in. Boasting 27 positions, these connectors are suitable for various PCB configurations. Whether you need straight or right-angle mounting, our connectors provide flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, they ensure optimal performance even in harsh environments. Trust in our high-quality connectors for your board-to-board PCB connections.