846-027-526-101

Heilind Number:EDA846-027-526-101
Manufacturer:EDAC
Manufacturer Number:846-027-526-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-027-526-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-027-526-101

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts for reliable power delivery. With a single row layout and a pitch of .125 inches, they offer seamless integration with your board setup. Featuring 27 positions and a straight mount orientation, they ensure efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial applications where durability and performance are paramount. Upgrade to the ultimate in connectivity with our High Temp Card Edge Connectors.