846-027-526-102

Heilind Number:EDA846-027-526-102
Manufacturer:EDAC
Manufacturer Number:846-027-526-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-027-526-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-027-526-102

Detailed Description

Introducing our High Temp Card Edge Connectors in a vibrant green hue, designed for reliable performance in demanding environments. With an amperage rating of 3A, these connectors feature durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts for optimal conductivity. Boasting a single row configuration with 27 positions and a pitch of .125 inches, they ensure seamless board-to-board connections. The straight mount orientation and wide operating temperature range of -40 to 105°C make them suitable for various applications, from industrial machinery to telecommunications equipment. Trust in the quality and precision of these connectors for your PCB assembly needs.