846-027-540-102

Heilind Number:EDA846-027-540-102
Manufacturer:EDAC
Manufacturer Number:846-027-540-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-027-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-027-540-102

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors. Designed for durability and performance, these connectors boast a vibrant Green hue and a single row layout with 27 positions, perfect for seamless board-to-board integration. Operating at temperatures ranging from -40 to 105°C, they're ideal for a wide range of applications. Constructed with UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, they ensure reliable conductivity even in harsh environments. With a 3A amperage and a .125-inch pitch, these connectors provide efficient power delivery. The straight mount orientation and .2-inch row spacing make installation a breeze. Elevate your PCB design with these top-of-the-line connectors, a must-have in any electronics project.