846-027-540-108

Heilind Number:EDA846-027-540-108
Manufacturer:EDAC
Manufacturer Number:846-027-540-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-027-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-027-540-108

Detailed Description

Discover our high-temp card edge connectors in a vibrant green hue, designed for optimal performance in demanding environments. With a current rating of 3A, these connectors boast a single row layout with 27 positions, perfect for seamless board-to-board connections. Crafted from UL 94V-0 Diallyl Phthalate, they provide exceptional durability and reliability. The copper alloy contact material ensures efficient signal transmission, while the .125" pitch and .2" row spacing offer precise connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications in various industries. Trust in our connectors for seamless and secure connections in your electronic designs.