846-027-540-112

Heilind Number:EDA846-027-540-112
Manufacturer:EDAC
Manufacturer Number:846-027-540-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-027-540-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-027-540-112

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for reliable performance, these connectors feature a vibrant green color and a single row layout, with 27 positions for seamless integration. The housing is made of UL 94V-0 Diallyl Phthalate, ensuring durability even in high-temperature environments. Each connector is rated for 3A and crafted with copper alloy contacts for optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment on your board. Whether straight-mounted or angled, they provide secure and efficient connections. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.