846-027-541-102

Heilind Number:EDA846-027-541-102
Manufacturer:EDAC
Manufacturer Number:846-027-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-027-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-027-541-102

Detailed Description

Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek green housing made of UL 94V-0 Diallyl Phthalate. Featuring a single row with 27 positions, they ensure seamless PCB-to-PCB connections with a pitch of .125 inches and row spacing of .2 inches. Crafted with precision, the contact material is a durable Copper Alloy, guaranteeing reliable power transmission at an amperage of 3A. With a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any industrial application requiring robust and efficient board-to-board connectivity. Trust in their performance to keep your systems running smoothly.