846-027-558-101

Heilind Number:EDA846-027-558-101
Manufacturer:EDAC
Manufacturer Number:846-027-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-027-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-027-558-101

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connectors. Designed for reliable performance, these connectors feature a single row with 27 positions, each crafted with durable Copper Alloy contact material. The UL 94V-0 Diallyl Phthalate housing ensures safety and stability, while a pitch of .125 inches and row spacing of .2 inches offer precise alignment on your PCB. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, these connectors are ideal for demanding industrial applications. Choose straight mount orientation for seamless installation. Elevate your PCB connections with this essential component.