846-027-558-102

Heilind Number:EDA846-027-558-102
Manufacturer:EDAC
Manufacturer Number:846-027-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-027-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-027-558-102

Detailed Description

Enhance your high-temperature PCB connections with our green Card Edge Connectors. Designed for optimal performance, these connectors offer a reliable amperage of 3A and are crafted from UL 94V-0 Diallyl Phthalate housing material for durability. Featuring a single row layout with 27 copper alloy contact positions, they ensure seamless connectivity on your circuit boards. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Their right-angle mount orientation allows for efficient assembly, while the wide operating temperature range of -40 to 105°C ensures functionality in various environments. Elevate your PCB connectivity with these top-of-the-line connectors.