846-027-558-108

Heilind Number:EDA846-027-558-108
Manufacturer:EDAC
Manufacturer Number:846-027-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-027-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-027-558-108

Detailed Description

Elevate your PCB connectivity with our high-temp Card Edge Connectors in vibrant green. Designed for optimal performance in demanding environments, these connectors boast a 3A amperage capacity and are crafted from UL 94V-0 Diallyl Phthalate for enhanced durability. With a single row layout featuring 27 positions and a pitch of .125 inches, they offer seamless integration for your board-to-board connections. The copper alloy contact material ensures reliable conductivity, while the right-angle mount orientation allows for versatile installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any high-performance application. Upgrade your connectivity game with this essential component.