846-027-559-101

Heilind Number:EDA846-027-559-101
Manufacturer:EDAC
Manufacturer Number:846-027-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-027-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-027-559-101

Detailed Description

Elevate your high-temperature connectivity solutions with our advanced Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a vibrant Green housing made of UL 94V-0 Diallyl Phthalate for enhanced durability. Boasting a single row configuration with 27 positions, they ensure seamless board-to-board connections with a pitch of .125 inches and row spacing of .2 inches. The copper alloy contact material guarantees reliable conductivity, while the right angle mount orientation offers flexibility in installation. With an impressive amperage rating of 3 A and an operating temperature range of -40 to 105 °C, these connectors are ideal for critical applications where reliability is paramount. Explore our range of connectors for your PCB assembly needs.