846-028-500-101

Heilind Number:EDA846-028-500-101
Manufacturer:EDAC
Manufacturer Number:846-028-500-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-028-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-028-500-101

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a rugged UL 94V-0 Diallyl Phthalate housing material and a heat-resistant operating temperature range of -40 to 105 °C. With a single row configuration and a total of 28 positions, they offer seamless and efficient board-to-board connectivity. The copper alloy contact material ensures reliable and low-resistance power transmission, while the right-angle mount orientation allows for easy installation in tight spaces. Trust in our green-colored connectors for superior quality and lasting durability in your electronic applications.