846-028-520-101

Heilind Number:EDA846-028-520-101
Manufacturer:EDAC
Manufacturer Number:846-028-520-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-028-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-028-520-101

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for seamless integration, these connectors boast a single row of 28 positions, ensuring efficient data transmission in even the most demanding environments. Crafted with precision using UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, they guarantee durability and reliability. With a pitch of .125 inches and row spacing of .2 inches, they offer optimal performance for your PCB applications. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for industrial and commercial use. Trust in our high-quality connectors to deliver exceptional results for your projects.