846-028-520-102

Heilind Number:EDA846-028-520-102
Manufacturer:EDAC
Manufacturer Number:846-028-520-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-028-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-028-520-102

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a single row layout with 28 positions and a .125-inch pitch. Crafted from UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, they ensure reliable power transmission at an amperage of 3A. With a straight mount orientation and a row spacing of .2 inches, they offer easy installation on PCBs. Operating efficiently in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding industrial applications. Trust in their quality and precision for seamless board-to-board connections.