846-028-520-103

Heilind Number:EDA846-028-520-103
Manufacturer:EDAC
Manufacturer Number:846-028-520-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-028-520-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-028-520-103

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimum performance in demanding environments, these connectors are a must-have for industrial applications. With a sleek green housing made of UL 94V-0 Diallyl Phthalate, they ensure both durability and safety. The copper alloy contact material guarantees reliable conductivity, while the 28 positions and 1 row configuration offer ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are engineered to withstand extreme conditions. Whether you're a seasoned professional or a DIY enthusiast, our Card Edge Connectors are the perfect solution for seamless board-to-board connections. Upgrade your setup today and experience enhanced performance like never before.