846-028-520-104

Heilind Number:EDA846-028-520-104
Manufacturer:EDAC
Manufacturer Number:846-028-520-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-028-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-028-520-104

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable power delivery. With a single row configuration and 28 positions, they offer seamless integration for your PCB setups. The .125-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Rated for temperatures ranging from -40 to 105°C, these connectors are built to withstand extreme conditions, making them ideal for a wide range of applications. Upgrade your connectivity with these high-quality components.