846-028-520-108

Heilind Number:EDA846-028-520-108
Manufacturer:EDAC
Manufacturer Number:846-028-520-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-028-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-028-520-108

Detailed Description

Enhance your high-temperature PCB connections with our Green High Temp Card Edge Connectors. Designed for durability and reliability, these connectors feature a single row with 28 positions, perfect for seamless board-to-board connections. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, they ensure excellent performance even in extreme operating temperatures ranging from -40 to 105 °C. With a pitch of .125 inches and row spacing of .2 inches, they offer precise and secure connectivity. Their straight mount orientation simplifies installation, making them ideal for various industrial applications. Upgrade your PCB setups with these robust and efficient card edge connectors.