846-028-520-201

Heilind Number:EDA846-028-520-201
Manufacturer:EDAC
Manufacturer Number:846-028-520-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-028-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-028-520-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors boast a 3A amperage capacity and are crafted from UL 94V-0 Diallyl Phthalate for durability. Featuring two rows with a total of 28 positions, they offer seamless integration for your electronic projects. The copper alloy contact material ensures reliable signal transmission, while the .125-inch pitch and .2-inch row spacing allow for efficient assembly. With a straight mount orientation and an operating temperature range of -40 to 105°C, these connectors are perfect for demanding industrial applications. Elevate your PCB design with these high-quality Card Edge Connectors.