846-028-520-208

Heilind Number:EDA846-028-520-208
Manufacturer:EDAC
Manufacturer Number:846-028-520-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-028-520-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-028-520-208

Detailed Description

Upgrade your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a dual-row configuration and 28 positions, they offer ample connectivity for your electronic components. The contact material, crafted from Copper Alloy, ensures reliable and efficient signal transmission. Operating seamlessly at temperatures ranging from -40 to 105°C, these connectors are perfect for industrial applications. Their .125-inch pitch and .2-inch row spacing provide precise alignment on your circuit boards. Choose the straight mount orientation for easy installation. Trust in our connectors to deliver exceptional quality and performance for your PCB assemblies. Elevate your engineering projects with the reliability of our Card Edge Connectors.