846-028-520-212

Heilind Number:EDA846-028-520-212
Manufacturer:EDAC
Manufacturer Number:846-028-520-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-028-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-028-520-212

Detailed Description

Elevate your temperature-sensitive electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance in challenging environments, these connectors feature a durable housing crafted from UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring reliable conductivity. With a double-row configuration and a total of 28 positions, they offer ample connectivity options for your PCB projects. The .125-inch pitch and .2-inch row spacing allow for efficient signal transmission, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for high-heat applications. Upgrade your board-to-board connectivity with confidence.