846-028-520-602

Heilind Number:EDA846-028-520-602
Manufacturer:EDAC
Manufacturer Number:846-028-520-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-028-520-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-028-520-602

Detailed Description

Elevate your high-temperature PCB connection game with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row layout and a pitch of .125 inches, they offer seamless integration onto your circuit board. The copper alloy contact material guarantees reliable conductivity, while the 28 available positions allow for versatile connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for any industrial or commercial application. Upgrade your setup today and experience unrivaled performance and efficiency.