846-028-520-604

Heilind Number:EDA846-028-520-604
Manufacturer:EDAC
Manufacturer Number:846-028-520-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-028-520-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-028-520-604

Detailed Description

Elevate your PCB connectivity with our high-temp card edge connectors. Designed for optimum performance, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green color. With a single row configuration and 28 positions, they offer seamless integration for your board-to-board connections. Crafted with precision, the copper alloy contact material ensures reliable power transmission, supporting an amperage of 3A. The .125-inch pitch and .2-inch row spacing provide efficient signal transfer, while the straight mount orientation offers easy installation. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, these connectors are a dependable solution for your electronic assemblies. Explore the possibilities with our cutting-edge connectivity solutions.