846-028-520-608

Heilind Number:EDA846-028-520-608
Manufacturer:EDAC
Manufacturer Number:846-028-520-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-028-520-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-028-520-608

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connectors in a striking green hue. Designed for efficiency and reliability, these connectors feature a single row layout with 28 positions, perfect for seamless board-to-board connections. Crafted with copper alloy contacts and UL 94V-0 Diallyl Phthalate housing, they ensure optimal conductivity while withstanding high temperatures from -40 to 105 °C. With a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment and secure mounting in straight orientation. Trust in these connectors for superior performance in your PCB assembly projects.