846-028-520-802

Heilind Number:EDA846-028-520-802
Manufacturer:EDAC
Manufacturer Number:846-028-520-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-028-520-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-028-520-802

Detailed Description

Upgrade your electronics with our High Temp Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts. With a pitch of .125 inches and 28 positions, they ensure seamless connectivity for your PCBs. The two-row design and straight mount orientation offer versatility in installation, while the wide operating temperature range of -40 to 105 °C guarantees optimal functionality even in extreme conditions. Trust in our connectors to deliver the high amperage of 3A that your applications require, all in a sleek green color that adds a pop of style to your setup. Upgrade your connectivity game with these essential components.