846-028-520-803

Heilind Number:EDA846-028-520-803
Manufacturer:EDAC
Manufacturer Number:846-028-520-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-028-520-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-028-520-803

Detailed Description

Enhance your electronics with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a durable green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability in high-temperature environments. With a contact material of Copper Alloy and a current rating of 3 A, they guarantee efficient power transmission. The two-row design with 28 positions offers ample connectivity options, while the .125 inch pitch and .2 inch row spacing allow for precise placement on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Trust in their straight mount orientation for easy installation, making them a must-have in your inventory of electronic components.