846-028-520-804

Heilind Number:EDA846-028-520-804
Manufacturer:EDAC
Manufacturer Number:846-028-520-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-028-520-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-028-520-804

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors in a vibrant shade of green. Designed for high performance, these connectors boast a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability in even the most demanding environments. With two rows and 28 positions, they provide ample connectivity for your circuit board assembly. The copper alloy contact material guarantees efficient power transmission, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for applications requiring robust and dependable performance. Upgrade your setup with these essential components, available in straight mount orientation for easy installation.