846-028-520-807

Heilind Number:EDA846-028-520-807
Manufacturer:EDAC
Manufacturer Number:846-028-520-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-028-520-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-028-520-807

Detailed Description

Enhance your high-temperature electronic connections with our meticulously designed Card Edge Connectors. These connectors, featuring a vibrant green color, are engineered to withstand extreme heat, with a UL 94V-0 Diallyl Phthalate housing ensuring exceptional durability. With two rows of 28 copper alloy contacts, each capable of carrying up to 3A of current, they provide reliable connectivity for your PCB assemblies. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors offer unparalleled performance in demanding environments. Their .125-inch pitch and .2-inch row spacing allow for easy integration, while the straight mount orientation simplifies installation. Trust in these connectors to deliver efficient board-to-board connections for your high-temperature applications.