846-028-520-808

Heilind Number:EDA846-028-520-808
Manufacturer:EDAC
Manufacturer Number:846-028-520-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-028-520-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-028-520-808

Detailed Description

Enhance your high-temperature circuit connections with these durable Green Card Edge Connectors. Designed for reliable performance, they feature a 2-row layout with a total of 28 positions, making them ideal for various PCB applications. With a pitch of .125 inches and row spacing of .2 inches, these connectors ensure precise alignment and secure mounting. The housing, constructed from UL 94V-0 Diallyl Phthalate, offers superior heat resistance, while the Copper Alloy contacts guarantee efficient conductivity. Operating flawlessly in a wide temperature range from -40 to 105°C, they are suitable for even the most demanding environments. Trust in these connectors for seamless board-to-board connections in your electronic projects.