846-028-521-101

Heilind Number:EDA846-028-521-101
Manufacturer:EDAC
Manufacturer Number:846-028-521-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-028-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-028-521-101

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for reliable performance, these green connectors feature UL 94V-0 Diallyl Phthalate housing for optimal safety. Supporting a current of 3 A, they ensure efficient power transmission. With a single row layout and 28 positions, they facilitate seamless board-to-board connections. The copper alloy contact material guarantees durability, while the .125-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for demanding industrial applications. Upgrade your PCB setup with these essential components.