846-028-521-102

Heilind Number:EDA846-028-521-102
Manufacturer:EDAC
Manufacturer Number:846-028-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-028-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-028-521-102

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for reliability, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and performance. With a contact material of Copper Alloy and a pitch of .125 inches, they offer secure and efficient connections. The single-row design with 28 positions allows for streamlined PCB integration, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding applications. Upgrade your electronic systems with these durable and high-performing components.