846-028-521-103

Heilind Number:EDA846-028-521-103
Manufacturer:EDAC
Manufacturer Number:846-028-521-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-028-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-028-521-103

Detailed Description

Enhance the connectivity of your high-temperature applications with our robust Card Edge Connectors. Designed for reliable performance, these connectors feature a single row with 28 positions, ensuring efficient data transmission. The housing, made of UL 94V-0 Diallyl Phthalate in a striking green color, guarantees both durability and safety. With a contact material of Copper Alloy and a pitch of .125 inches, these connectors offer excellent conductivity and signal integrity. Their straight mount orientation and .2-inch row spacing provide easy installation on PCBs. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, they are ideal for various industrial environments. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.