846-028-521-104

Heilind Number:EDA846-028-521-104
Manufacturer:EDAC
Manufacturer Number:846-028-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-028-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-028-521-104

Detailed Description

Enhance your high-temperature PCB connectivity with our High Temp Card Edge Connectors. Featuring a vibrant green color, these connectors are not only visually distinctive but also robust, boasting a housing material of UL 94V-0 Diallyl Phthalate for superior heat resistance. With a single row design and 28 positions, they offer seamless integration for your electronic assemblies. The copper alloy contact material ensures reliable performance, even in demanding environments. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for industrial applications. Trust in the efficiency and durability of these connectors for your connectivity needs.