846-028-521-107

Heilind Number:EDA846-028-521-107
Manufacturer:EDAC
Manufacturer Number:846-028-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-028-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-028-521-107

Detailed Description

Enhance your high-temperature electronic connections with these durable Card Edge Connectors. Featuring a vibrant green color, they ensure easy identification and aesthetic appeal. Engineered for reliability, they boast a 3A amperage capacity and are constructed with UL 94V-0 Diallyl Phthalate housing material, guaranteeing superior performance even in harsh environments. With a single row configuration and 28 positions, they provide ample connectivity options. The copper alloy contact material offers excellent conductivity, while a pitch of .125 inches and row spacing of .2 inches facilitate seamless integration. Designed for straight mount orientation, they are versatile for various PCB applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for your electronic projects.