846-028-521-108

Heilind Number:EDA846-028-521-108
Manufacturer:EDAC
Manufacturer Number:846-028-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-028-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-028-521-108

Detailed Description

Enhance your electronic connections with these high-temp green Card Edge Connectors. Designed for durability and reliability, they feature UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, ensuring efficient power transfer at an amperage of 3A. With a single row layout and 28 positions, they offer seamless integration on PCBs. The .125-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in a wide temperature range from -40 to 105°C, these connectors are ideal for high-performance applications in various industries. Upgrade your connectivity solutions with these robust and versatile components.