846-028-521-112

Heilind Number:EDA846-028-521-112
Manufacturer:EDAC
Manufacturer Number:846-028-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-028-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-028-521-112

Detailed Description

Discover our high temperature card edge connectors, designed for reliable performance in demanding environments. Featuring a vibrant green color, these connectors offer a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and compliance. With a single row layout and 28 positions, they provide efficient connectivity for your PCB applications. The copper alloy contact material guarantees excellent conductivity, while the .125-inch pitch and .2-inch row spacing accommodate precise board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial and commercial use. Choose our high temp card edge connectors for quality and performance you can trust.