846-028-521-201

Heilind Number:EDA846-028-521-201
Manufacturer:EDAC
Manufacturer Number:846-028-521-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-028-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-028-521-201

Detailed Description

Enhance the connectivity of your high-temperature electronic applications with these top-of-the-line Card Edge Connectors. Designed for optimal performance, they feature a vibrant green color and are crafted with durable UL 94V-0 Diallyl Phthalate housing material. With a current rating of 3 A and two rows of copper alloy contacts, these connectors ensure reliable power transmission. The .125-inch pitch and .2-inch row spacing, along with 28 positions, offer versatile connectivity options. Suitable for straight mounting, they can withstand extreme operating temperatures ranging from -40 to 105 °C, making them ideal for demanding industrial environments. Upgrade your PCB connections with these high-quality connectors, a must-have in any electronic setup.