846-028-521-202

Heilind Number:EDA846-028-521-202
Manufacturer:EDAC
Manufacturer Number:846-028-521-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-028-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-028-521-202

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors feature a sturdy UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring efficient power transmission with a low amperage of 3 A. With two rows of 28 positions each, they offer ample connectivity for your PCB needs. The .125-inch pitch and .2-inch row spacing allow for easy integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a dependable choice for various industrial applications. Upgrade your connectivity solutions with these high-quality connectors.