846-028-521-203

Heilind Number:EDA846-028-521-203
Manufacturer:EDAC
Manufacturer Number:846-028-521-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-028-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-028-521-203

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for top performance in demanding environments, these connectors boast a vibrant green color and a robust housing crafted from UL 94V-0 Diallyl Phthalate. With a double-row configuration and 28 positions, they offer ample connectivity options, while the copper alloy contact material ensures optimal conductivity. Their .125-inch pitch and .2-inch row spacing facilitate seamless installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial applications where reliability is paramount. Choose our Card Edge Connectors for dependable and efficient board-to-board connections.