846-028-521-207

Heilind Number:EDA846-028-521-207
Manufacturer:EDAC
Manufacturer Number:846-028-521-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-028-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-028-521-207

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contact material, ensuring reliable operation even in challenging conditions. With two rows and 28 positions, they offer ample connectivity options for your PCBs. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a variety of applications, making them a valuable addition to your connectivity solutions.