846-028-521-208

Heilind Number:EDA846-028-521-208
Manufacturer:EDAC
Manufacturer Number:846-028-521-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-028-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-028-521-208

Detailed Description

Introducing our High Temp Card Edge Connectors, designed for seamless connectivity in demanding environments. Featuring a vibrant green color, these connectors are not only visually striking but also highly functional. With a robust housing material of UL 94V-0 Diallyl Phthalate, they guarantee durability and safety in every application. The copper alloy contact material ensures reliable electrical connections, while the dual-row design with 28 positions offers ample versatility. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. These connectors maintain optimal performance even in extreme temperatures, with an operating range of -40 to 105°C. Perfect for board-to-board PCB connections, they provide a secure and efficient solution for your connectivity needs. Upgrade to our Card Edge Connectors for superior performance in any project.