846-028-521-212

Heilind Number:EDA846-028-521-212
Manufacturer:EDAC
Manufacturer Number:846-028-521-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-028-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-028-521-212

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connectors. Designed for top performance in challenging environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable power delivery at an amperage of 3A. With a dual-row configuration and 28 positions, they offer ample connectivity options for your circuit boards. The .125-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, our connectors are ideal for a wide range of industrial applications. Trust in our top-quality products to streamline your board-to-board connections with ease and efficiency.