846-028-521-604

Heilind Number:EDA846-028-521-604
Manufacturer:EDAC
Manufacturer Number:846-028-521-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-028-521-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-028-521-604

Detailed Description

Elevate your electronics with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a single row layout with 28 positions, ensuring seamless connectivity for your PCB boards. The UL 94V-0 Diallyl Phthalate housing material guarantees durability, while the Copper Alloy contacts provide reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, they offer precise and efficient assembly. Operating within a wide temperature range of -40 to 105 degrees Celsius, these connectors are perfect for applications requiring high temperature tolerance. Upgrade your setup with these green connectors, ideal for various industries and projects.