846-028-521-608

Heilind Number:EDA846-028-521-608
Manufacturer:EDAC
Manufacturer Number:846-028-521-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-028-521-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-028-521-608

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connectors in a sleek green color. Built to withstand tough environments, these connectors boast a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contact material, ensuring reliable performance. With a single row design and 28 positions, they offer efficient connectivity for your PCB applications. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for high-performance systems. Elevate your electronic projects with this essential component.